Part Details for CRS15I40A(TE85L,QM by Toshiba America Electronic Components
Overview of CRS15I40A(TE85L,QM by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for CRS15I40A(TE85L,QM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CRS15I40A(TE85L,QMCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1.5A S-FLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0950 / $0.5700 | Buy Now |
DISTI #
CRS15I40A(TE85L,QM
|
Avnet Americas | X35 PB-F DIODE S-FLAT MOQ=3000 P=0.7W V=30V - Tape and Reel (Alt: CRS15I40A(TE85L,QM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0973 / $0.1163 | Buy Now |
DISTI #
757-CRS15I40ATE85LQM
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vrrm 3.0A IF 50Hz 0.52V VFM RoHS: Compliant | 0 |
|
$0.0950 / $0.5000 | Order Now |
Part Details for CRS15I40A(TE85L,QM
CRS15I40A(TE85L,QM CAD Models
CRS15I40A(TE85L,QM Part Data Attributes
|
CRS15I40A(TE85L,QM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRS15I40A(TE85L,QM
Toshiba America Electronic Components
X35 PB-F DIODE S-FLAT MOQ=3000 P=0.7W V=30V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 60 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |