Part Details for CRS2010-FX-10R0ELF by Bourns Inc
Overview of CRS2010-FX-10R0ELF by Bourns Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS2010-FX-10R0ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4090
|
Newark | Res, 10R, 1%, 1W, 2010, Thick Film Rohs Compliant: Yes |Bourns CRS2010-FX-10R0ELF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
42Y0208
|
Newark | Resistor, Thick Film, 10R, 1%, 2010, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Crs Series Rohs Compliant: Yes |Bourns CRS2010-FX-10R0ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8 |
|
$0.0870 | Buy Now |
DISTI #
40Y9555
|
Newark | Surface Mount Chip Resistor, Thick Film, Crs Series, 10 Ohm, 1 W, 1%, 400 V, 2010 [5025 Metric] Rohs Compliant: Yes |Bourns CRS2010-FX-10R0ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.2000 | Buy Now |
DISTI #
CRS2010-FX-10R0ELFCT-ND
|
DigiKey | RES 10 OHM 1% 1W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8500 In Stock |
|
$0.1199 / $0.6900 | Buy Now |
DISTI #
CRS2010-FX-10R0ELF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS2010-FX-10R0ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1187 / $0.1349 | Buy Now |
DISTI #
42Y0208
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 42Y0208) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 8 Partner Stock |
|
$0.2600 | Buy Now |
DISTI #
652-CRS2010FX10R0ELF
|
Mouser Electronics | Thick Film Resistors - SMD 10ohms 1W 1% TCR100 RES SMD RoHS: Compliant | 7046 |
|
$0.1140 / $0.2500 | Buy Now |
DISTI #
V72:2272_06264119
|
Arrow Electronics | Res Thick Film 2010 10 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1807 Container: Cut Strips | Americas - 1000 |
|
$0.1215 / $0.1753 | Buy Now |
DISTI #
70484587
|
RS | RES, SMD, 10.0 ohm, 1W, 1%, 2010, TCR100 | Bourns CRS2010-FX-10R0ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1390 / $0.1410 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2010 10 Ohm 1% 1W ±100ppm/°C Pad SMD T/R |
4000 In Stock |
|
$0.1227 / $0.1441 | Buy Now |
Part Details for CRS2010-FX-10R0ELF
CRS2010-FX-10R0ELF CAD Models
CRS2010-FX-10R0ELF Part Data Attributes:
|
CRS2010-FX-10R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS2010-FX-10R0ELF
Bourns Inc
RES SMD 10 OHM 1% 1W 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |