-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50294-5102ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 102 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8767
|
Newark | Res, 1K, 5%, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:1Kohm, Product Range:Crs-A Series, Voltage Rating:300V, Resistor Element Material:Thick Film, Power Rating:2W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Bourns CRS2512AJW-102ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1740 |
|
$0.3820 / $0.4630 | Buy Now |
DISTI #
46AC0561
|
Newark | Res, 1K, 5%, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:1Kohm, Product Range:Crs-A Series, Voltage Rating:300V, Resistor Element Material:Thick Film, Power Rating:2W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Bourns CRS2512AJW-102ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 | Buy Now |
DISTI #
52AC3766
|
Newark | Res, 1K, 5%, 2W, 2512, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Product Range:Crs-A Series, Voltage Rating:300V Rohs Compliant: Yes |Bourns CRS2512AJW-102ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.3260 | Buy Now |
DISTI #
CRS2512AJW-102ELFCT-ND
|
DigiKey | RES 1K OHM 5% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34482 In Stock |
|
$0.2313 / $1.0800 | Buy Now |
DISTI #
CRS2512AJW-102ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 5%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS2512AJW-102ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2313 / $0.2627 | Buy Now |
DISTI #
652-CRS2512AJW102ELF
|
Mouser Electronics | Thick Film Resistors - SMD 1 Kohm 5% 2W TC200 RoHS: Compliant | 14637 |
|
$0.2220 / $0.8400 | Buy Now |
|
Onlinecomponents.com | ResHighSurgeA 2512 1k 5% 2W TC200 RoHS: Compliant |
4000 In Stock |
|
$0.2362 / $0.2723 | Buy Now |
DISTI #
54443739
|
Verical | Res Thick Film 2512 1K Ohm 5% 2W ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 25 Package Multiple: 1 Date Code: 2041 | Americas - 6949 |
|
$0.1796 / $0.1979 | Buy Now |
DISTI #
69147773
|
Verical | Res Thick Film 2512 1K Ohm 5% 2W ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2316 | Americas - 4000 |
|
$0.3071 / $0.3540 | Buy Now |
DISTI #
CRS2512AJW-102ELF
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 5%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS2512AJW-102ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS2512AJW-102ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS2512AJW-102ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for CRS2512AJW-102ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS2512AJW-102ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS2512QJW-102ELF | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CRS2512AJW-102ELF vs CRS2512QJW-102ELF |