Part Details for CRS30 by Mersen Electrical Power
Overview of CRS30 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878747
|
RS | Fuse, Class H, Time Delay, 10kA AC, 600VAC, 500VDC, 30A | Mersen CRS30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 |
|
$52.1900 / $57.9900 | Buy Now |
Part Details for CRS30
CRS30 CAD Models
CRS30 Part Data Attributes
|
CRS30
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
CRS30
Mersen Electrical Power
Electric Fuse, Time Lag Blow, 30A, 10000A (IR), H,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 95 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 30 A | |
Reference Standard | CSA |