CRS300FT-73-3R3AA
Vitrohm Portuguesa LDA
Description: Fixed Resistor, Wire Wound, 3W, 3.3ohm, 2.985V, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CRS300FT-73-3R3AA by Vitrohm Portuguesa LDA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRS300FT-73-3R3AA by Vitrohm Portuguesa LDA

Part # Manufacturer Description Stock Price Buy
DISTI # 52AJ4909
Newark Res, 3R3, 3W, Wirewound, Axial Lead Rohs Compliant: Yes |Vitrohm CRS300FT-73-3R3AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now

CAD Models for CRS300FT-73-3R3AA by Vitrohm Portuguesa LDA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRS300FT-73-3R3AA by Vitrohm Portuguesa LDA

CRS300FT-73-3R3AA
Vitrohm Portuguesa LDA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VITROHM PORTUGUESA LDA
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
6.5 mm
Package Length
12.6 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
3 W
Rated Temperature
40 °C
Resistance
3.3 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
80 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
2.985 V
Want to compare parts?
  1. CRS300FT-73-3R3AA
    Vitrohm Portuguesa LDA
    Fixed Resistor, Wire Wound, 3W, 3.3ohm, 2.985V, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS300FT-73-3R3AA by Vitrohm Portuguesa LDA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS300FT-73-3R3AA by Vitrohm Portuguesa LDA

Select Manufacturer
Which Manufacturer of CRS300FT-73-3R3AA would you like to use for your alert(s)?
  • Please alert me when CRS300FT-73-3R3AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRS300FT-73-3R3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS300FT-73-3R3AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRS300FT-73-3R3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS300FT-73-3R3AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS300FT-73-3R3AA by Vitrohm Portuguesa LDA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: