Part Details for CRS300JT-73-1RAA by Vitrohm Portuguesa LDA
Overview of CRS300JT-73-1RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS300JT-73-1RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRS300JT-73-1RAA
|
Avnet Abacus | Resistor, 1 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, Precision - Tape and Reel (Alt: CRS300JT-73-1RAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
40E824
|
Bürklin Elektronik | Wirewound resistor, 1 Ω, 3 W, ±5 % Min Qty: 1 | 2299 |
|
$0.2005 / $0.6252 | Buy Now |
Part Details for CRS300JT-73-1RAA
CRS300JT-73-1RAA CAD Models
CRS300JT-73-1RAA Part Data Attributes:
|
CRS300JT-73-1RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
CRS300JT-73-1RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 12.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 80 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.6432 V |