Part Details for CRS300JT-73-1RAA by YAGEO Corporation
Overview of CRS300JT-73-1RAA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS300JT-73-1RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-CRS300JT731RAA
|
Mouser Electronics | Wirewound Resistors - Through Hole 3W 1 Ohms 1R 5% Preci | 1350 |
|
$0.1320 / $0.5900 | Buy Now |