Part Details for CRS300JT-73-R1AA by YAGEO Corporation
Overview of CRS300JT-73-R1AA by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS300JT-73-R1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-CRS300JT73R1AA
|
Mouser Electronics | Wirewound Resistors - Through Hole 3W 0.1 Ohms R1 5% Pre RoHS: Compliant | 0 |
|
$0.1460 / $0.5900 | Order Now |
DISTI #
CRS300JT-73-R1AA
|
TTI | Wirewound Resistors - Through Hole 3W 0.1 Ohms R1 5% Pre RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1450 | Buy Now |