Part Details for CRS300JT-73-R22AA by Vitrohm Portuguesa LDA
Overview of CRS300JT-73-R22AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS300JT-73-R22AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRS300JT-73-R22AA
|
Avnet Abacus | Resistor, 220 Milliohms, � 5%, 3 W, Axial Leaded, Wirewound, Precision - Tape and Reel (Alt: CRS300JT-73-R22AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
40E808
|
Bürklin Elektronik | Wirewound resistor, 220 mΩ, 3 W, ±5 % Min Qty: 1 | 3036 |
|
$0.1995 / $0.6222 | Buy Now |