There are no models available for this part yet.
Overview of CRS30I40A(TE85L,QM by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for CRS30I40A(TE85L,QM by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-CRS30I40A(TE85LQMCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A S-FLAT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4320 In Stock |
|
$0.1212 / $0.6800 | Buy Now | |
DISTI #
CRS30I40A(TE85L,QM
|
Avnet Americas | X35 PB-F DIODE S-FLAT MOQ=3000 P=0.7W V=30V - Tape and Reel (Alt: CRS30I40A(TE85L,QM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1242 / $0.1484 | Buy Now | |
DISTI #
757-CRS30I40ATE85LQM
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vrrm 4.0A IF 50Hz 0.49V VFM RoHS: Compliant | 4550 |
|
$0.1210 / $0.6200 | Buy Now | |
DISTI #
80926736
|
Verical | Diode Schottky 40V 3A 2-Pin S-FLAT T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2234 | Americas - 9209 |
|
$0.1563 / $0.3488 | Buy Now | |
DISTI #
69882188
|
Verical | Diode Schottky 40V 3A 2-Pin S-FLAT T/R RoHS: Compliant Min Qty: 705 Package Multiple: 1 Date Code: 2301 | Americas - 2694 |
|
$0.1007 / $0.1073 | Buy Now | |
Quest Components | 2155 |
|
$0.1420 / $0.7100 | Buy Now | |||
DISTI #
C1S751201118060
|
Chip1Stop | SCHOTTKY BARRIER DIODE RoHS: Compliant Container: Cut Tape | 9209 |
|
$0.1250 / $0.3740 | Buy Now | |
DISTI #
CRS30I40A(TE85L,QM
|
EBV Elektronik | X35 PB-F DIODE S-FLAT MOQ=3000 P=0.7W V=30V (Alt: CRS30I40A(TE85L,QM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for CRS30I40A(TE85L,QM by Toshiba America Electronic Components
Part Data Attributes for CRS30I40A(TE85L,QM by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Toshiba
|
Diode Type
|
RECTIFIER DIODE
|