Part Details for CRS400JB-RK-43RK1 by YAGEO Corporation
Overview of CRS400JB-RK-43RK1 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS400JB-RK-43RK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-CRS400JBRK43RK1
|
Mouser Electronics | Wirewound Resistors - Through Hole 4W 43 Ohms 43R 5% Pre RoHS: Compliant | 0 |
|
$0.2000 / $0.6900 | Order Now |