There are no models available for this part yet.
Overview of CRSMBR-25 by Festo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRSMBR-25 by Festo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68C8617
|
Newark | Mount, Switch, 25Mm, Svhc:No Svhc (17-Dec-2015), Operating Temperature Max:70°C, Operating Temperature Min:-25°C, Piston Bore Diameter:25Mm, Temperature Max:70°C, Temperature Min:-5°C |Festo CRSMBR-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2171-CRSMBR-25-ND
|
DigiKey | MOUNTING KIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7700 | Buy Now |
CAD Models for CRSMBR-25 by Festo
Part Data Attributes for CRSMBR-25 by Festo
|
|
---|---|
Samacsys Manufacturer
|
Festo
|