Part Details for CRT9021BP by SMSC
Overview of CRT9021BP by SMSC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CRT9021BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CRT9021BP-ND
|
DigiKey | CRT VIDEO ATTRIBUTE CONTROLLER Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4643 In Stock |
|
Buy Now | |
|
Rochester Electronics | CRT9021 - CRT Video Attribute Controller, VAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4643 |
|
$5.5800 / $6.5600 | Buy Now |
Part Details for CRT9021BP
CRT9021BP CAD Models
CRT9021BP Part Data Attributes
|
CRT9021BP
SMSC
Buy Now
Datasheet
|
Compare Parts:
CRT9021BP
SMSC
Display Controller, MOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |