Part Details for CRZ12(TE85L,Q,M) by Toshiba America Electronic Components
Overview of CRZ12(TE85L,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRZ12(TE85L,Q,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CRZ12(TE85L,Q,M)CT-ND
|
DigiKey | DIODE ZENER 12V 700MW SFLAT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2590 In Stock |
|
$0.1363 / $0.4700 | Buy Now |
DISTI #
CRZ12(TE85L,Q,M)
|
Avnet Americas | Diode Zener Single 12V 10% 700mW 2-Pin S-FLAT T/R - Tape and Reel (Alt: CRZ12(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1580 / $0.2016 | Buy Now |
DISTI #
77263203
|
Verical | Zener Diode Single 12V 10% 30Ohm 700mW 2-Pin S-FLAT T/R Min Qty: 410 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.1730 / $0.1912 | Buy Now |
|
Quest Components | 2400 |
|
$0.1400 / $0.7000 | Buy Now | |
DISTI #
CRZ12(TE85L,Q,M)
|
Avnet Americas | Diode Zener Single 12V 10% 700mW 2-Pin S-FLAT T/R - Tape and Reel (Alt: CRZ12(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1580 / $0.2016 | Buy Now |
Part Details for CRZ12(TE85L,Q,M)
CRZ12(TE85L,Q,M) CAD Models
CRZ12(TE85L,Q,M) Part Data Attributes:
|
CRZ12(TE85L,Q,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRZ12(TE85L,Q,M)
Toshiba America Electronic Components
X35 PB-F DIODE S-FLAT MOQ=3000 V=12 PD=0.7W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.7 W | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 13 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 10 mA |