Part Details for CS-1 by PLATO
Overview of CS-1 by PLATO
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J3334
|
Newark | Solder Tip Cleaning Sponge, Accessory Type:Tip Cleaning Sponge, For Use With:Weller Sp60 Soldering Iron, Product Range:-, Size:1.50 X 2.12 Rohs Compliant: Yes |Plato CS-1 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$20.0000 | Buy Now |
DISTI #
577-CS-1
|
Mouser Electronics | Desoldering Braid / Solder Removal SPONGE 1.5in x 2.12in RoHS: Compliant | 467 |
|
$1.9400 | Buy Now |
DISTI #
70193408
|
RS | Sponge, 2.12 in., 1.5 in., CS Series | Plato Products CS-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 54 |
|
$1.7300 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Access Tip Cleaning Sponge Single Large Hole 15 In X 212 In RoHS: Compliant |
10 In Stock |
|
$1.3200 / $6.9600 | Buy Now |
DISTI #
63009776
|
Verical | Access Tip Cleaning Sponge Single Large Hole 15 In X 212 In Min Qty: 8 Package Multiple: 4 Date Code: 1611 | Americas - 8 |
|
$9.0507 | Buy Now |
|
Master Electronics | Access Tip Cleaning Sponge Single Large Hole 15 In X 212 In RoHS: Compliant |
10 In Stock |
|
$1.3200 / $6.9600 | Buy Now |
DISTI #
657SO001
|
Techni-Tool, Inc. | Plato CS-1 Soldering Sponge CS-1 1.5" X 2.12" | 103 |
|
$2.0000 | Buy Now |
DISTI #
657SO001
|
TestEquity LLC | Plato CS-1 Soldering Sponge CS-1 1.5" X 2.12" | 103 |
|
$2.0000 | Buy Now |