Part Details for CS-11225-S by BUD Industries Inc
Overview of CS-11225-S by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-11225-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9923
|
Newark | Cabinet, Desk Top, 1.75In, Aluminium, Sand, Cabinet Style:Desktop, Panel Space Height:1.75", External Height - Metric:44.45Mm, External Width - Metric:432Mm, External Depth - Metric:203Mm, Enclosure Material:Aluminum, Body Color:Sandrohs Compliant: Yes |Bud Industries CS-11225-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$119.2600 / $134.9200 | Buy Now |
DISTI #
CS-11225-S-ND
|
DigiKey | CABINET ALUM SAND 17"L X 8"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.1000 | Buy Now |
DISTI #
563-CS-11225-S
|
Mouser Electronics | Enclosures, Boxes, & Cases Slimcab Metal Enclosures for Electronics Sand (1.8 X 17 X 8 In) RoHS: Compliant | 0 |
|
$118.2600 / $132.1000 | Order Now |
DISTI #
70148235
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Sand, 17x8x1.75 In, Slimcab Series | Bud Industries CS-11225-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$108.8100 / $128.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$104.6700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Cabinet Compact Enclosure RoHS: Compliant | 15 Factory Stock |
|
$101.7500 / $129.0200 | Buy Now |
|
Master Electronics | Natural Aluminum Cabinet Compact Enclosure RoHS: Compliant | 15 Factory Stock |
|
$101.7500 / $129.0200 | Buy Now |
DISTI #
10012622
|
TestEquity LLC | Bud Industries CS-11225-S Slimcab Electronics Enclosure, Metal, Sand, 1.8x17x8 in, Slimcab Series | 15 |
|
$120.7700 | Buy Now |