There are no models available for this part yet.
Overview of CS-113-2 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CS-113-2 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC3680-ND
|
DigiKey | PIN/STRIKER NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1147 In Stock |
|
$0.2743 / $0.5400 | Buy Now | |
DISTI #
144-CS-113-2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Striker Pin,Black,Uses CS-113-3 RoHS: Compliant | 462 |
|
$0.2310 / $0.3300 | Buy Now | |
DISTI #
71184382
|
RS | Panel Striker: Nylon, L x .590 in (15 mm)H x W, Head Diameter | Essentra Components CS-113-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2440 / $0.3130 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2570 | Buy Now | ||
Bisco Industries | 3 |
|
Buy Now | ||||
Onlinecomponents.com | Panel Striker - 0.590 in (15 mm) Overall Height - Supertough Nylon 6/6 - Black. RoHS: Compliant | 0 |
|
$0.2485 / $0.3271 | Buy Now | ||
DISTI #
RICCS-113-2
|
DB Roberts | Striker PinBlackUses CS-113-3 | 0 |
|
RFQ |
CAD Models for CS-113-2 by Essentra Components
Part Data Attributes for CS-113-2 by Essentra Components
CS-113-2
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
CS-113-2Essentra ComponentsVS
-