Part Details for CS-1193SDIG-2X7SMT(H4.3) by CST Master Electronic Co Ltd
Overview of CS-1193SDIG-2X7SMT(H4.3) by CST Master Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-1193SDIG-2X7SMT(H4.3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mm 2mm ˫�� 3A 14P -25��~+85�� Brick nogging 2x7P 4.3mm Top Square Holes SMD,P=2mm Female Headers ROHS | 550 |
|
$0.1043 / $0.1924 | Buy Now |