There are no models available for this part yet.
Overview of CS-1629-8 by Tektronix Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-201629LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
10162981-001RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 8mm Height, Reverse, G/F plating | |
61082-141629LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 140 Positions. |
Price & Stock for CS-1629-8 by Tektronix Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AC8657
|
Newark | Plug, f,5Mm-Pitch,12A,320V,8-Pins, screw Connections |Tektronix CS-1629-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0000 | Buy Now | |
DISTI #
230418141489419
|
TestEquity LLC | Tektronix CS-1629-8 Screw Terminal Connector, 8-Pin, .5 cm Pitch, 12 A, 320 V, Fits 24-12 AWG | 0 |
|
$44.0000 | Buy Now |