Part Details for CS-17/625 by PLATO
Overview of CS-17/625 by PLATO
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CS-17/625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M1345
|
Newark | Sponge, Soldering Iron, 8"x16"x0.625", Accessory Type:Sponge, For Use With:Soldering Irons, Product Range:-, Plug Type:- Rohs Compliant: Na |Plato CS-17/625 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9800 | Buy Now |
DISTI #
70193475
|
RS | SPONGE (1/PK) | Plato Products CS-17/625 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4800 / $24.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5600 / $25.8900 | Buy Now |
DISTI #
657SO762
|
Techni-Tool, Inc. | Plato CS-17/625 Solder Tip Cleaning Sponge Cut-To-Fit Sheet 8.5" x 17" 0.625" Thick | 0 |
|
$24.9800 | Buy Now |
DISTI #
657SO762
|
TestEquity LLC | Plato CS-17/625 Solder Tip Cleaning Sponge Cut-To-Fit Sheet 8.5" x 17" 0.625" Thick | 0 |
|
$24.9800 | Buy Now |