Part Details for CS-17/625 by Techspray
Overview of CS-17/625 by Techspray
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-17/625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS-17/625-ND
|
DigiKey | SOLDER SPONGE 16X8" PLAIN Min Qty: 1 Lead time: 6 Weeks Container: Bag |
29 In Stock |
|
$24.2500 | Buy Now |
DISTI #
577-CS-17/625
|
Mouser Electronics | Desoldering Braid / Solder Removal Sponge (1/PACK) 8.00in x 16.00in x .625in | 14 |
|
$24.9800 | Buy Now |