Part Details for CS-195+16X28-BOX by 3M Interconnect
Overview of CS-195+16X28-BOX by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Smart-Medicine-Box | Renesas Electronics Corporation | Smart Medicine Box Reference Design | |
Smart-Medicine-Box-with-BLE | Renesas Electronics Corporation | Smart Medicine Box with BLE Reference Design | |
G8231010YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x5Pin,Gold Flash, NY4T,TAIL=2.5mm |
Price & Stock for CS-195+16X28-BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H7128
|
Newark | 3M Fire Barrier Composite Sheet Cs-195+, 16 In X 28 In, 1/Case |3M CS-195+16X28-BOX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.0400 / $298.5200 | Buy Now |