Part Details for CS-24-7-50000-RC (ALTERNATE: CS-24-7-50000-RC) by Eaton Cutler-Hammer
Overview of CS-24-7-50000-RC (ALTERNATE: CS-24-7-50000-RC) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-24-7-50000-RC (ALTERNATE: CS-24-7-50000-RC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72707462
|
RS | PXM1K ROGOW COIL 7" WNDW FOR 250A-50000A | Eaton - Cutler Hammer CS-24-7-50000-RC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$448.5000 | RFQ |