Part Details for CS-36-10-1000-RC (ALTERNATE: CS-36-10-1000-RC) by Eaton Cutler-Hammer
Overview of CS-36-10-1000-RC (ALTERNATE: CS-36-10-1000-RC) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-36-10-1000-RC (ALTERNATE: CS-36-10-1000-RC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72707464
|
RS | PXM1K ROGOW COIL 10" WNDW FOR 5A-1200A | Eaton - Cutler Hammer CS-36-10-1000-RC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$608.3100 | RFQ |