Part Details for CS-8283-1CDP7 by Cherry Semiconductor Corporation
Overview of CS-8283-1CDP7 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CS-8283-1CDP7
CS-8283-1CDP7 CAD Models
CS-8283-1CDP7 Part Data Attributes
|
CS-8283-1CDP7
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-8283-1CDP7
Cherry Semiconductor Corporation
Adjustable Positive Standard Regulator, BIPolar, PSSO7, D2PAK-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | D2PAK-7 | |
Reach Compliance Code | unknown | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |