There are no models available for this part yet.
Overview of CS-PEBBLETRKR-01 by IoTeX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CS-PEBBLETRKR-01 by IoTeX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
392-CS-PEBBLETRKR-01
|
Mouser Electronics | Multiple Function Sensor Development Tools A security-oriented, battery-operated, blockchain-ready, cellular-IoT prototyping platform based on the nRF91. Includes LTE antenna, USB cable. | 273 |
|
$215.0000 | Buy Now |
CAD Models for CS-PEBBLETRKR-01 by IoTeX
Part Data Attributes for CS-PEBBLETRKR-01 by IoTeX
CS-PEBBLETRKR-01
IoTeX
|
|
---|---|
Samacsys Manufacturer
|
IoTeX
|
Want to compare parts?
-
CS-PEBBLETRKR-01IoTeXVS
-