Part Details for CS00118AE-4B3-33E156.25000Y by SiTime Corporation
Overview of CS00118AE-4B3-33E156.25000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8209AC-22-33E-156.253906 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8209AC-2F-33E-156.253906 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8209AC-33-33E-156.250000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for CS00118AE-4B3-33E156.25000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS00118AE-4B3-33E156.250000Y
|
Avnet Asia | SMD Silicon Oscillator 156.25MHz 3.3V 2pF 6-Pin QFN T/R (Alt: CS00118AE-4B3-33E156.250000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |