-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS0268-000
|
Avnet Americas | HexaShield Adaptor for MIL-C-38999 Series III and IV Connectors 15 Shell Size 45 Degree - Bulk (Alt: CS0268-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$450.4178 / $542.0282 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$515.2000 | Buy Now |
DISTI #
RYCCS0268-000
|
Heilind Electronics | HEX40-AB-45-15-A5-1-DS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEX40-AB-45-15-A5-1-DS | 0 |
|
$482.3600 / $1,226.9200 | Buy Now |
DISTI #
RYCCS0268-000
|
Interstate Connecting Components | HEX40-AB-45-15-A5-1-DS | 0 |
|
Buy Now | |
DISTI #
000000000005848847
|
Sager | Circular MIL Spec Strain Reliefs & Adapters HEX40-AB-45-15-A5-1-DS Min Qty: 1 | 0 |
|
$501.0000 / $572.5700 | Buy Now |
|
Master Electronics | HEX40-AB-45-15-A5-1-DS | 0 |
|
$482.3600 / $1,226.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS0268-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CS0268-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.73 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |