There are no models available for this part yet.
Overview of CS02FTGWR240 by Viking Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CS02FTGWR240 by Viking Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0142 | Buy Now | ||
DISTI #
CS0402-0R24-1%-HP
|
TME | Resistor: thick film, sensing, SMD, 0402, 240mΩ, 0.125W, ±1% Min Qty: 10 | 500 |
|
$0.0334 / $0.1110 | Buy Now |