Part Details for CS03150B by CUI Devices
Overview of CS03150B by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for CS03150B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CS03150B-ND
|
DigiKey | CURRENT SENSOR,OPEN LOOP,3A,+/-1 Min Qty: 50 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.0854 | Buy Now |
DISTI #
490-CS03150B
|
Mouser Electronics | Board Mount Current Sensors Current sensor,open loop,3A,+/-15V,bipolar | 0 |
|
$18.9600 / $19.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$18.3300 | Buy Now |
|
Onlinecomponents.com | Current sensor - Open loop - 3A - +/-15V - Bipolar RoHS: Compliant |
70 Partner Stock |
|
$15.8000 / $20.5900 | Buy Now |
Part Details for CS03150B
CS03150B CAD Models
CS03150B Part Data Attributes
|
CS03150B
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CS03150B
CUI Devices
±3 Rated Current, -9~9 Linearity Range, Current Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Body Breadth | 15 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 15 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 3.96-4.04V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PBT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN |