Part Details for CS035M4R7C5APE50V00A by Suscon Inc
Overview of CS035M4R7C5APE50V00A by Suscon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS035M4R7C5APE50V00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-CS035M4R7C5APE50V00ATR-ND
|
DigiKey | CAP ALUM 4.7UF 20% 35V SMD Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.0858 / $0.2540 | Buy Now |