Part Details for CS0402CRNPO9BN8R2 by YAGEO Corporation
Overview of CS0402CRNPO9BN8R2 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0402CRNPO9BN8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6210
|
Newark | Cap, 8.2Pf, 50V, Mlcc, 0402, Capacitance:8.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cs Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CS0402CRNPO9BN8R2 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
33AK6209
|
Newark | Cap, 8.2Pf, 50V, Mlcc, 0402, Capacitance:8.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cs Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CS0402CRNPO9BN8R2 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
13-CS0402CRNPO9BN8R2TR-ND
|
DigiKey | CAP CER 8.2PF 50V C0G/NPO 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0210 | Buy Now |
DISTI #
CS0402CRNPO9BN8R2
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 8.2pF 0.25pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CS0402CRNPO9BN8R2) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 | Buy Now |
DISTI #
603-CS0402CNPO9BN8R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 8.2pF C0G 0402 Tol 0.25pF RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0109 | Buy Now |
DISTI #
CS0402CRNPO9BN8R2
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 8.2pF 0.25pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CS0402CRNPO9BN8R2) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 8.2pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0089 / $0.0116 | RFQ |
Part Details for CS0402CRNPO9BN8R2
CS0402CRNPO9BN8R2 CAD Models
CS0402CRNPO9BN8R2 Part Data Attributes:
|
CS0402CRNPO9BN8R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0402CRNPO9BN8R2
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.048% +Tol, 3.048% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.048% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 3.048% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CS0402CRNPO9BN8R2
This table gives cross-reference parts and alternative options found for CS0402CRNPO9BN8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0402CRNPO9BN8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402A8R2CXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CS0402CRNPO9BN8R2 vs VJ0402A8R2CXAPW1BC |
VJ0402A8R2CXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CS0402CRNPO9BN8R2 vs VJ0402A8R2CXACW1BC |