Part Details for CS05FTHVR068 by Viking Technology
Overview of CS05FTHVR068 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS05FTHVR068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS0805-0R068-1%-HP
|
TME | Resistor: thick film, sensing, SMD, 0805, 68mΩ, 0.25W, ±1% Min Qty: 10 | 2770 |
|
$0.0483 / $0.1700 | Buy Now |