Part Details for CS05JTJR022 by Viking Technology
Overview of CS05JTJR022 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS05JTJR022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CS Series 0805 .022 SMT Current Sense Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0320 | Buy Now |
DISTI #
CS0805-0R022-5%
|
TME | Resistor: thick film, sensing, SMD, 0805, 22mΩ, 0.125W, ±5% Min Qty: 10 | 4279 |
|
$0.0420 / $0.1480 | Buy Now |