Part Details for CS0603JRNPO9BN102 by YAGEO Corporation
Overview of CS0603JRNPO9BN102 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603JRNPO9BN102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0401
|
Newark | Cap, 1000Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603JRNPO9BN102 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0480 / $0.0520 | Buy Now |
DISTI #
67AK3373
|
Newark | Cap, 0.001Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603JRNPO9BN102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2280 |
|
$0.0710 / $0.1160 | Buy Now |
DISTI #
13-CS0603JRNPO9BN102CT-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17920 In Stock |
|
$0.0371 / $0.2500 | Buy Now |
DISTI #
CS0603JRNPO9BN102
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.001uF 5% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CS0603JRNPO9BN102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CS0603JNPO9BN102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0603 5% RoHS: Compliant | 23850 |
|
$0.0370 / $0.2500 | Buy Now |
|
Future Electronics | 1000 pF 5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0140 | Buy Now |
DISTI #
CS0603JRNPO9BN102
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 0.001uF 5% C0G 50V 0603 Paper T/R (Alt: CS0603JRNPO9BN102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 1nF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0203 / $0.0248 | RFQ |
Part Details for CS0603JRNPO9BN102
CS0603JRNPO9BN102 CAD Models
CS0603JRNPO9BN102 Part Data Attributes
|
CS0603JRNPO9BN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603JRNPO9BN102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603JRNPO9BN102
This table gives cross-reference parts and alternative options found for CS0603JRNPO9BN102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603JRNPO9BN102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-102JPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | VENKEL LTD | CS0603JRNPO9BN102 vs C0603C0G500-102JPBU |
C0603C102J5GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CS0603JRNPO9BN102 vs C0603C102J5GAL9028 |
C0603T102J5GAC7040 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CS0603JRNPO9BN102 vs C0603T102J5GAC7040 |
CL10C102JB8NCNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | Samsung Electro-Mechanics | CS0603JRNPO9BN102 vs CL10C102JB8NCNP |
0603F0500102JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CS0603JRNPO9BN102 vs 0603F0500102JCR |
C0603T102J5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CS0603JRNPO9BN102 vs C0603T102J5GCCTM |
C0603X102J5GEC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603JRNPO9BN102 vs C0603X102J5GEC7081 |
C0603T102J5GAC7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CS0603JRNPO9BN102 vs C0603T102J5GAC7867 |
C0603T102J5GCC7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CS0603JRNPO9BN102 vs C0603T102J5GCC7082 |
C0603C102J5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CS0603JRNPO9BN102 vs C0603C102J5GALTM |