Part Details for CS0603JRNPO9BN471 by YAGEO Corporation
Overview of CS0603JRNPO9BN471 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603JRNPO9BN471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6258
|
Newark | Cap, 470Pf, 50V, Mlcc, 0603, Capacitance:470Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cs Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CS0603JRNPO9BN471 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0270 | Buy Now |
DISTI #
33AK6257
|
Newark | Cap, 470Pf, 50V, Mlcc, 0603, Capacitance:470Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cs Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CS0603JRNPO9BN471 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 | Buy Now |
DISTI #
13-CS0603JRNPO9BN471TR-ND
|
DigiKey | CAP CER 470PF 50V C0G/NPO 0603 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0313 | Buy Now |
DISTI #
CS0603JRNPO9BN471
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 470pF 5% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CS0603JRNPO9BN471) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CS0603JNPO9BN471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 470pF C0G 0603 5% RoHS: Compliant | 19858 |
|
$0.0200 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0140 | Buy Now |
DISTI #
CS0603JRNPO9BN471
|
Avnet Abacus | (Alt: CS0603JRNPO9BN471) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 470pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0203 / $0.0248 | RFQ |
Part Details for CS0603JRNPO9BN471
CS0603JRNPO9BN471 CAD Models
CS0603JRNPO9BN471 Part Data Attributes
|
CS0603JRNPO9BN471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603JRNPO9BN471
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603JRNPO9BN471
This table gives cross-reference parts and alternative options found for CS0603JRNPO9BN471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603JRNPO9BN471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-471JN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CS0603JRNPO9BN471 vs C0603C0G500-471JN6P |
MCH185A471JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00047uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CS0603JRNPO9BN471 vs MCH185A471JK |
CL10C471JB8NLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | CS0603JRNPO9BN471 vs CL10C471JB8NLNL |
CM105CG471J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CS0603JRNPO9BN471 vs CM105CG471J50AT |
0603J0500471JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Syfer Technology | CS0603JRNPO9BN471 vs 0603J0500471JCR |
GRM1885C1H471JA01D | Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CS0603JRNPO9BN471 vs GRM1885C1H471JA01D |
0603A0500471JCTS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | Knowles Capacitors | CS0603JRNPO9BN471 vs 0603A0500471JCTS02A |
C0603C471J5GACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603JRNPO9BN471 vs C0603C471J5GACAUTO3191 |
C0603X471J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | KEMET Corporation | CS0603JRNPO9BN471 vs C0603X471J5GAL |
0603CG471J9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CS0603JRNPO9BN471 vs 0603CG471J9B200 |