Part Details for CS06FTFUR100 by Viking Technology
Overview of CS06FTFUR100 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS06FTFUR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Current Sensing Resistor, SIZE 0806, 1%, T&R,0.1R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0417 / $0.0460 | Buy Now |
DISTI #
CS1206-0R1-1%-HP
|
TME | Resistor: thick film, sensing, SMD, 1206, 100mΩ, 0.5W, ±1% Min Qty: 10 | 6030 |
|
$0.0472 / $0.1940 | Buy Now |