Part Details for CS07S2J020KT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CS07S2J020KT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS07S2J020KT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CS07S2J020KT5E
|
Mouser Electronics | Current Sense Resistors - SMD RMC CS07 1210 1/2W-S 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0230 / $0.0260 | Order Now |
DISTI #
CS07S2J020KT5E
|
TME | Resistor: thick film Min Qty: 5000 | 0 |
|
$0.0413 | RFQ |
Part Details for CS07S2J020KT5E
CS07S2J020KT5E CAD Models
CS07S2J020KT5E Part Data Attributes
|
CS07S2J020KT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CS07S2J020KT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.5W, 0.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | 55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CS | |
Size Code | 1210 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 500 V |