Part Details for CS11192-G25-L22LBGA91 by c3controls
Overview of CS11192-G25-L22LBGA91 by c3controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS11192-G25-L22LBGA91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2649-CS11192-G25-L22LBGA91-ND
|
DigiKey | SWITCH SELECT 2POS SPST 20A 600V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$26.4800 | Buy Now |