Part Details for CS1206JKNPOBBN222 by YAGEO Corporation
Overview of CS1206JKNPOBBN222 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS1206JKNPOBBN222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CS1206JKNPOBBN222CT-ND
|
DigiKey | CAP CER 2200PF 500V C0G/NPO 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0400 / $0.2700 | Buy Now |
DISTI #
CS1206JKNPOBBN222
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.0022uF 5% C0G 500V 1206 Blister T/R - Tape and Reel (Alt: CS1206JKNPOBBN222) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CS1206JKNPBBN222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2200pF C0G 1206 5% RoHS: Compliant | 0 |
|
$0.0870 / $0.2700 | Order Now |
Part Details for CS1206JKNPOBBN222
CS1206JKNPOBBN222 CAD Models
CS1206JKNPOBBN222 Part Data Attributes
|
CS1206JKNPOBBN222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1206JKNPOBBN222
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CS1206JKNPOBBN222
This table gives cross-reference parts and alternative options found for CS1206JKNPOBBN222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206JKNPOBBN222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1206JKNPOBBN222 | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 500V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | CS1206JKNPOBBN222 vs CC1206JKNPOBBN222 |