Part Details for CS121WF330LT2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CS121WF330LT2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS121WF330LT2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS2512N2-0R33-1%
|
TME | Resistor: thick film, sensing, SMD, 2512, 330mΩ, 1W, ±1%, -55÷155°C Min Qty: 10 | 470 |
|
$0.0910 / $0.2100 | Buy Now |