Part Details for CS12525T0100GTR by Kyocera AVX Components
Overview of CS12525T0100GTR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for CS12525T0100GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-CS12525T0100GTR
|
Mouser Electronics | Thin Film Resistors - SMD 100ohms 2% 20W RoHS: Compliant | 0 |
|
$2.5000 / $5.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.8600 | Buy Now |
Part Details for CS12525T0100GTR
CS12525T0100GTR CAD Models
CS12525T0100GTR Part Data Attributes
|
CS12525T0100GTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CS12525T0100GTR
Kyocera AVX Components
Fixed Resistor, Thin Film, 20W, 100ohm, 2% +/-Tol, 150ppm/Cel, Surface Mount, 2525, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 6.22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.22 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 100 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2525 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |