Part Details for CS12FTFSR330 by Viking Technology
Overview of CS12FTFSR330 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS12FTFSR330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS2512-0R33-1%-HP
|
TME | Resistor: thick film, sensing, SMD, 2512, 330mΩ, 2W, ±1%, -55÷155°C Min Qty: 10 | 2140 |
|
$0.1190 / $0.3150 | Buy Now |