Part Details for CS136TR by Coto Technology USA
Overview of CS136TR by Coto Technology USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS136TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9258
|
Newark | Coto Mosfet - 1 Form A, 60V, 0.14M Ohms T&r /Tape-Reel |Coto Technology CS136TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5700 | Buy Now |
DISTI #
306-1448-1-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4950 In Stock |
|
$3.6198 / $6.2100 | Buy Now |
DISTI #
816-CS136TR
|
Mouser Electronics | Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 0.14m OHMS T&R RoHS: Compliant | 1522 |
|
$3.5000 / $6.2100 | Buy Now |
|
Onlinecomponents.com | COTO MOSFET - 1 FORM A, 60V, 0.14m OHMS T&R RoHS: Compliant |
1000 In Stock |
|
$3.1800 / $9.1100 | Buy Now |
|
Master Electronics | COTO MOSFET - 1 FORM A, 60V, 0.14m OHMS T&R RoHS: Compliant |
1000 In Stock |
|
$3.1800 / $9.1100 | Buy Now |
Part Details for CS136TR
CS136TR CAD Models
CS136TR Part Data Attributes
|
CS136TR
Coto Technology USA
Buy Now
|
Compare Parts:
CS136TR
Coto Technology USA
|
Samacsys Manufacturer | Coto Technology |