-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15 Rated Current, -15~15 Linearity Range, Current Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CS1505B-ND
|
DigiKey | CURRENT SENSOR,OPEN LOOP,15A,+5V Min Qty: 50 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.8330 | Buy Now |
DISTI #
490-CS1505B
|
Mouser Electronics | Board Mount Current Sensors Current sensor,open loop,15A,+5V,bipolar RoHS: Compliant | 33 |
|
$17.4400 / $25.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$17.1900 | Buy Now |
|
Onlinecomponents.com | Current sensor - Open loop - 15A - +5V - Bipolar RoHS: Compliant |
50 Partner Stock |
|
$14.8000 / $19.3200 | Buy Now |
|
Master Electronics | Current sensor - Open loop - 15A - +5V - Bipolar RoHS: Compliant |
50 Partner Stock |
|
$14.8000 / $19.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS1505B
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CS1505B
CUI Devices
±15 Rated Current, -15~15 Linearity Range, Current Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Body Breadth | 15 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 15 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 5.25 | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PBT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |