Part Details for CS15120B by CUI Devices
Overview of CS15120B by CUI Devices
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CS15120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CS15120B-ND
|
DigiKey | CURRENT SENSOR,OPEN LOOP,15A,+/- Min Qty: 50 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.0854 | Buy Now |
DISTI #
490-CS15120B
|
Mouser Electronics | Board Mount Current Sensors Current sensor,open loop,15A,+/-12V,bipolar RoHS: Compliant | 14 |
|
$18.6000 / $27.2000 | Buy Now |
DISTI #
V99:2348_23863648
|
Arrow Electronics | ±15 Rated Current, -30 to 30 Linearity Range, Current Sensor Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1944 | Americas - 9 |
|
$12.0300 / $16.5019 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$18.3300 | Buy Now |
|
Onlinecomponents.com | Current sensor - Open loop - 15A - +/-12V - Bipolar RoHS: Compliant |
30 Partner Stock |
|
$15.8000 / $20.5900 | Buy Now |
DISTI #
66923902
|
Verical | ±15 Rated Current, -30 to 30 Linearity Range, Current Sensor Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$17.4100 | Buy Now |
DISTI #
36560205
|
Verical | ±15 Rated Current, -30 to 30 Linearity Range, Current Sensor Min Qty: 1 Package Multiple: 1 Date Code: 1944 | Americas - 9 |
|
$12.0300 | Buy Now |
|
Master Electronics | Current sensor - Open loop - 15A - +/-12V - Bipolar RoHS: Compliant |
30 Partner Stock |
|
$15.8000 / $20.5900 | Buy Now |
Part Details for CS15120B
CS15120B CAD Models
CS15120B Part Data Attributes:
|
CS15120B
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CS15120B
CUI Devices
±15 Rated Current, -30~30 Linearity Range, Current Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Body Breadth | 15 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 15 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 3.96-4.04V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PBT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |