There are no models available for this part yet.
Overview of CS17302_STRADA-IP-2X6-5050-T2C-90 by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CS17302_STRADA-IP-2X6-5050-T2C-90 by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
711-CS17302_STRADA-IP-2X6-5050-T2C-90-ND
|
DigiKey | ASSEMBLYRECTANG12 POS71.4 X 173. Min Qty: 40 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6185 | Buy Now | |
DISTI #
CS17302_STRADA-IP-
|
Avnet Americas | ASSEMBLY/RECTANG/12 POS/71.4 X 173.0MM ( - Trays (Alt: CS17302_STRADA-IP-) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$4.3160 / $5.3906 | Buy Now | |
DISTI #
928-CS17302STRADAIP2
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly rectang 12 Pos 71.4 x 173.0mm ( RoHS: Compliant | 0 |
|
$6.2800 / $10.5100 | Order Now |