-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CS1750L
|
Mouser Electronics | Current Transformers CS1xxx Curr Sensor 30A 20-50kHz RoHS: Compliant | 231 |
|
$3.8300 / $8.4000 | Buy Now |
|
Coilcraft Direct | Current sensor, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 425 |
|
$1.9700 / $4.1800 | Buy Now |
DISTI #
2457940
|
element14 Asia-Pacific | TRANSFORMER, CURRENT SENSE, 1:750, 30A RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$4.3226 / $8.8140 | Buy Now |
DISTI #
2457940
|
Farnell | TRANSFORMER, CURRENT SENSE, 1: 750, 30A RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 47 |
|
$3.8671 / $9.2001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS1750L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CS1750L
Coilcraft Inc
Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
ET Product-Min | 2235 V-us | |
Height | 20.3 mm | |
JESD-609 Code | e2 | |
Length | 17.8 mm | |
Load Resistance | 21.4 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Primary Current | 35 A | |
Primary Type | BAR PRIMARY | |
Secondary Inductance | 1125000 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 9.53 mm |