Part Details for CS17762_HB-IP-24-M-PC by LEDIL
Overview of CS17762_HB-IP-24-M-PC by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS17762_HB-IP-24-M-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9562
|
Newark | Cs17762_Hb-Ip-24-M-Pc Rohs Compliant: Yes |Ledil CS17762_HB-IP-24-M-PC Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $3.1200 | Buy Now |
DISTI #
711-CS17762_HB-IP-24-M-PC-ND
|
DigiKey | ASSEMBLYRECTANG24 POS173.0 X 71. Min Qty: 1 Lead time: 8 Weeks Container: Tray |
103 In Stock |
|
$4.8229 / $9.9500 | Buy Now |
DISTI #
CS17762_HB-IP-24-M
|
Avnet Americas | LED Lighting Multi Lens 30° Wide Beam Polycarbonate 173mm x 71.4mm x 10mm Box - Trays (Alt: CS17762_HB-IP-24-M) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Tray | 0 |
|
$2.9640 / $5.1094 | Buy Now |
DISTI #
928-CS17762HBIP24MPC
|
Mouser Electronics | LED Lighting Lenses Assemblies 30 DEGREE WIDE BEAM RoHS: Compliant | 92 |
|
$4.9400 / $10.0900 | Buy Now |
|
Future Electronics | 30 wide beam. Variant made from PC. RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 50 Container: Tray | 0Tray |
|
$4.5600 / $4.9900 | Buy Now |
DISTI #
CS17762_HB-IP-24-M
|
Avnet Americas | LED Lighting Multi Lens 30° Wide Beam Polycarbonate 173mm x 71.4mm x 10mm Box - Trays (Alt: CS17762_HB-IP-24-M) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Tray | 0 |
|
$2.9640 / $5.1094 | Buy Now |
DISTI #
CS17762_HB-IP-24-M-PC
|
Avnet Silica | LED Lighting Multi Lens 30� Wide Beam Polycarbonate 173mm x 71.4mm x 10mm Box (Alt: CS17762_HB-IP-24-M-PC) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CS17762_HB-IP-24-M-PC
|
EBV Elektronik | LED Lighting Multi Lens 30� Wide Beam Polycarbonate 173mm x 71.4mm x 10mm Box (Alt: CS17762_HB-IP-24-M-PC) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CS17762_HB-IP-24-M-PC
CS17762_HB-IP-24-M-PC CAD Models
CS17762_HB-IP-24-M-PC Part Data Attributes:
|
CS17762_HB-IP-24-M-PC
LEDIL
Buy Now
|
Compare Parts:
CS17762_HB-IP-24-M-PC
LEDIL
|
Samacsys Manufacturer | LEDIL |