Part Details for CS18LV21493ECR55 by Chiplus Semiconductor Corp
Overview of CS18LV21493ECR55 by Chiplus Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for CS18LV21493ECR55
CS18LV21493ECR55 CAD Models
CS18LV21493ECR55 Part Data Attributes
|
CS18LV21493ECR55
Chiplus Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS18LV21493ECR55
Chiplus Semiconductor Corp
Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, TSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIPLUS SEMICONDUCTOR CORP | |
Package Description | TSOP1-32 | |
Reach Compliance Code | compliant | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000008 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for CS18LV21493ECR55
This table gives cross-reference parts and alternative options found for CS18LV21493ECR55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS18LV21493ECR55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS65WV2568EBLL-55CTLA3 | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | CS18LV21493ECR55 vs IS65WV2568EBLL-55CTLA3 |
CS18LV21493CCR55 | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, SOP-32 | Chiplus Semiconductor Corp | CS18LV21493ECR55 vs CS18LV21493CCR55 |
IS65WV2568FBLL-55CTLA3 | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | CS18LV21493ECR55 vs IS65WV2568FBLL-55CTLA3 |